CXS125-14-Q | |
---|---|
DigiKey Part Number | 298-11608-ND |
Manufacturer | |
Manufacturer Product Number | CXS125-14-Q |
Description | CONN TERM RECT LUG 1/0-4AWG #1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 1/0-4 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 1.600" (40.64mm) | |
Width - Outer Edges | 0.620" (15.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 1/0-4 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
10 | ¥35.54100 | ¥355.41 |
25 | ¥34.55040 | ¥863.76 |
50 | ¥33.56200 | ¥1,678.10 |
100 | ¥32.57510 | ¥3,257.51 |
500 | ¥31.58798 | ¥15,793.99 |
1,000 | ¥30.60091 | ¥30,600.91 |