282834-2 | |
---|---|
DigiKey Part Number | A98333-ND |
Manufacturer | |
Manufacturer Product Number | 282834-2 |
Description | TERM BLK 2P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282834-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 150 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.89500 | ¥108.95 |
25 | ¥10.48880 | ¥262.22 |
50 | ¥10.38880 | ¥519.44 |
100 | ¥9.37490 | ¥937.49 |
250 | ¥9.07092 | ¥2,267.73 |
500 | ¥8.26028 | ¥4,130.14 |
1,000 | ¥7.39874 | ¥7,398.74 |
5,000 | ¥6.68929 | ¥33,446.45 |