EDSTL950/4

DigiKey Part Number
ED1803-ND
Manufacturer
Manufacturer Product Number
EDSTL950/4
Description
TERM BLOCK HDR 4POS 90DEG 5MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
-
Mounting Type
Solder
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.23000¥12.23
10¥8.58700¥85.87
25¥8.00920¥200.23
50¥7.27020¥363.51
200¥7.23860¥1,447.72
400¥6.11248¥2,444.99
600¥5.79073¥3,474.44
1,000¥5.14734¥5,147.34
5,000¥4.18220¥20,911.00
Manufacturers Standard Package