1935857 | |
---|---|
DigiKey Part Number | 277-9080-ND |
Manufacturer | |
Manufacturer Product Number | 1935857 |
Description | TERM BLK 10P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.65000 | ¥19.65 |
10 | ¥18.79700 | ¥187.97 |
50 | ¥18.28740 | ¥914.37 |
100 | ¥17.09050 | ¥1,709.05 |
250 | ¥15.72324 | ¥3,930.81 |
500 | ¥15.42888 | ¥7,714.44 |