DS18B20 | |
---|---|
DigiKey Part Number | 4518-DS18B20-ND |
Manufacturer | |
Manufacturer Product Number | DS18B20 |
Description | 11 B -55 ~ 125C 1-WIRE DIGITAL, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b, 10 b, 11 b, 12 b TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 2.5V ~ 5.5V | |
Resolution | 9 b, 10 b, 11 b, 12 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±0.4°C | |
Test Condition | -10°C ~ 70°C | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.72000 | ¥29.72 |
10 | ¥26.69700 | ¥266.97 |
25 | ¥25.24200 | ¥631.05 |
100 | ¥21.87540 | ¥2,187.54 |
250 | ¥20.75388 | ¥5,188.47 |
500 | ¥18.62242 | ¥9,311.21 |
1,000 | ¥15.70563 | ¥15,705.63 |
2,500 | ¥14.92036 | ¥37,300.90 |
5,000 | ¥14.35945 | ¥71,797.25 |