RC1122DWC | ||
---|---|---|
DigiKey Part Number | 2449-RC1122DWC-ND | |
Manufacturer | ||
Manufacturer Product Number | RC1122DWC | |
Description | SWITCH ROCKER SPST 12A 250VAC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch SPST 12A (AC) 125 V Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 12A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.50mm x 13.00mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cURus | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.93300 | ¥99.33 |
25 | ¥9.35200 | ¥233.80 |
50 | ¥8.96300 | ¥448.15 |
200 | ¥8.57345 | ¥1,714.69 |
400 | ¥7.79395 | ¥3,117.58 |
600 | ¥7.01462 | ¥4,208.77 |
1,000 | ¥6.23516 | ¥6,235.16 |
5,000 | ¥5.45577 | ¥27,278.85 |