A6R-102RS | ||
---|---|---|
DigiKey Part Number | SW753-ND | |
Manufacturer | ||
Manufacturer Product Number | A6R-102RS | |
Description | SWITCH ROTARY DIP BCD 0.025A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6R-102RS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.465" (11.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | Sealed | |
Operating Temperature | -25°C ~ 80°C | |
Body Material | - | |
Length | 0.386" (9.80mm) | |
Mechanical Life | - | |
Electrical Life | 5,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥43.35400 | ¥433.54 |
48 | ¥39.42875 | ¥1,892.58 |
144 | ¥34.06139 | ¥4,904.84 |
288 | ¥30.96493 | ¥8,917.90 |
528 | ¥28.69400 | ¥15,150.43 |
1,008 | ¥26.62972 | ¥26,842.76 |
2,544 | ¥25.54853 | ¥64,995.46 |