PTS636 SM50 SMTR LFS | |
---|---|
DigiKey Part Number | CKN12314-2-ND - Tape & Reel (TR) CKN12314-1-ND - Cut Tape (CT) CKN12314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS636 SM50 SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS636 SM50 SMTR LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.53500 | ¥15.35 |
25 | ¥1.45800 | ¥36.45 |
100 | ¥1.32670 | ¥132.67 |
250 | ¥1.24724 | ¥311.81 |
500 | ¥1.14100 | ¥570.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.95525 | ¥1,432.88 |
3,000 | ¥0.92870 | ¥2,786.10 |
7,500 | ¥0.87563 | ¥6,567.23 |
10,500 | ¥0.82257 | ¥8,636.99 |