CS-4-22YTA | |
---|---|
DigiKey Part Number | 563-1039-2-ND - Tape & Reel (TR) 563-1039-1-ND - Cut Tape (CT) 563-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS-4-22YTA |
Description | SWITCH ROTARY DIP DPDT 0.1A 16V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch DPDT 2 Position Surface Mount Rotary for Tool Actuator 100mA 16VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DPDT | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 16VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.051" (1.30mm) | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Epoxy | |
Length | 0.197" (5.00mm) | |
Mechanical Life | - | |
Electrical Life | 200 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥22.02700 | ¥220.27 |
25 | ¥20.02560 | ¥500.64 |
100 | ¥17.35490 | ¥1,735.49 |
250 | ¥15.73408 | ¥3,933.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.58976 | ¥7,294.88 |
1,000 | ¥13.54079 | ¥13,540.79 |
2,500 | ¥12.30115 | ¥30,752.88 |
5,000 | ¥11.80170 | ¥59,008.50 |