PTS810 SJM 250 SMTR LFS | ||
---|---|---|
DigiKey Part Number | CKN10502TR-ND - Tape & Reel (TR) CKN10502CT-ND - Cut Tape (CT) CKN10502DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PTS810 SJM 250 SMTR LFS | |
Description | SWITCH TACTILE SPST-NO 0.05A 16V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PTS810 SJM 250 SMTR LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Oval Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.20mm x 3.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.89100 | ¥38.91 |
25 | ¥3.75000 | ¥93.75 |
100 | ¥3.24600 | ¥324.60 |
250 | ¥2.95768 | ¥739.42 |
500 | ¥2.74110 | ¥1,370.55 |
1,000 | ¥2.45262 | ¥2,452.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,900 | ¥2.32277 | ¥6,736.03 |
5,800 | ¥2.14965 | ¥12,467.97 |
14,500 | ¥2.00537 | ¥29,077.87 |