B3U-3100PM-B | ||
---|---|---|
DigiKey Part Number | Z5201TR-ND - Tape & Reel (TR) Z5201CT-ND - Cut Tape (CT) Z5201DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B3U-3100PM-B | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.00mm x 2.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 162gf | |
Ingress Protection | Dust Proof | |
Features | Grounding Pin | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥9.53900 | ¥95.39 |
25 | ¥8.96800 | ¥224.20 |
100 | ¥7.74800 | ¥774.80 |
250 | ¥7.06068 | ¥1,765.17 |
500 | ¥6.56452 | ¥3,282.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.10644 | ¥6,106.44 |
3,000 | ¥5.53400 | ¥16,602.00 |
5,000 | ¥5.15235 | ¥25,761.75 |
10,000 | ¥4.77069 | ¥47,706.90 |