



SMS-254F | |
|---|---|
DigiKey Part Number | 1798-1197-2-ND - Tape & Reel (TR) 1798-1197-1-ND - Cut Tape (CT) 1798-1197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-254F |
Description | RF SHIELD 1.034" X 1.034" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.034" (26.26mm) X 1.034" (26.26mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-254F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.098" (2.49mm) |
Series | Length - Overall 1.034" (26.26mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width - Overall 1.034" (26.26mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.30000 | ¥10.30 |
| 10 | ¥7.45800 | ¥74.58 |
| 25 | ¥6.73960 | ¥168.49 |
| 100 | ¥5.94920 | ¥594.92 |
| 250 | ¥5.57260 | ¥1,393.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥5.29292 | ¥3,175.75 |
| 1,200 | ¥5.11536 | ¥6,138.43 |
| 1,800 | ¥5.02643 | ¥9,047.57 |
| 3,000 | ¥4.92786 | ¥14,783.58 |
| 4,200 | ¥4.87026 | ¥20,455.09 |
| 6,000 | ¥4.81487 | ¥28,889.22 |



