CS-7-14TB | |
---|---|
DigiKey Part Number | 563-1217-2-ND - Tape & Reel (TR) 563-1217-1-ND - Cut Tape (CT) 563-1217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS-7-14TB |
Description | SWITCH ROTARY DIP SP4T 0.1A 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP4T 4 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | CS-7-14TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SP4T | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.148" (3.75mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥18.33100 | ¥183.31 |
25 | ¥16.67480 | ¥416.87 |
100 | ¥14.48700 | ¥1,448.70 |
250 | ¥13.12872 | ¥3,282.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.22322 | ¥6,111.61 |
1,000 | ¥11.31782 | ¥11,317.82 |
2,500 | ¥10.26149 | ¥25,653.73 |
5,000 | ¥9.50697 | ¥47,534.85 |