ESE-22MV21T | |
---|---|
DigiKey Part Number | P13585STR-ND - Tape & Reel (TR) P13585SCT-ND - Cut Tape (CT) P13585SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-22MV21T |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESE-22MV21T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.232" (5.9mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 70°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.58800 | ¥35.88 |
25 | ¥3.37920 | ¥84.48 |
100 | ¥2.93260 | ¥293.26 |
250 | ¥2.66032 | ¥665.08 |
500 | ¥2.47478 | ¥1,237.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.22734 | ¥2,227.34 |
3,000 | ¥2.09119 | ¥6,273.57 |
5,000 | ¥1.94270 | ¥9,713.50 |
10,000 | ¥1.80659 | ¥18,065.90 |