FR02KR16P-R | |
---|---|
DigiKey Part Number | 360-2543-2-ND - Tape & Reel (TR) 360-2543-1-ND - Cut Tape (CT) 360-2543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR02KR16P-R |
Description | SWITCH ROTARY DIP HEX 0.1A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.430" (10.92mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥32.80500 | ¥328.05 |
25 | ¥29.94760 | ¥748.69 |
100 | ¥25.95550 | ¥2,595.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥25.95550 | ¥5,191.10 |
400 | ¥23.53108 | ¥9,412.43 |
600 | ¥21.81977 | ¥13,091.86 |
1,000 | ¥20.25098 | ¥20,250.98 |