218-4LPSTR | |
---|---|
DigiKey Part Number | CT3110TR-ND - Tape & Reel (TR) CT3110CT-ND - Cut Tape (CT) CT3110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 218-4LPSTR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-4LPSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.104" (2.65mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.66900 | ¥86.69 |
25 | ¥8.15360 | ¥203.84 |
100 | ¥7.04200 | ¥704.20 |
250 | ¥6.41740 | ¥1,604.35 |
500 | ¥5.96656 | ¥2,983.28 |
1,000 | ¥5.55026 | ¥5,550.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.55022 | ¥11,100.44 |
4,000 | ¥5.02989 | ¥20,119.56 |
6,000 | ¥4.68300 | ¥28,098.00 |
10,000 | ¥4.33611 | ¥43,361.10 |