SD04H0SB | ||
---|---|---|
DigiKey Part Number | CKN6116-ND | |
Manufacturer | ||
Manufacturer Product Number | SD04H0SB | |
Description | SWITCH SLIDE DIP SPST 0.1A 25V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 25VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.170" (4.33mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphthalamide (PPA) | |
Length | 0.458" (11.63mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.40000 | ¥28.40 |
10 | ¥27.19800 | ¥271.98 |
45 | ¥24.82867 | ¥1,117.29 |
135 | ¥21.51881 | ¥2,905.04 |
270 | ¥19.50907 | ¥5,267.45 |
540 | ¥18.09006 | ¥9,768.63 |
1,035 | ¥16.78951 | ¥17,377.14 |
2,520 | ¥15.25244 | ¥38,436.15 |
5,040 | ¥14.63316 | ¥73,751.13 |