PTS526 SK15 SMTR2 LFS | |
---|---|
DigiKey Part Number | CKN12221-2-ND - Tape & Reel (TR) CKN12221-1-ND - Cut Tape (CT) CKN12221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS526 SK15 SMTR2 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS526 SK15 SMTR2 LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥1.10800 | ¥11.08 |
25 | ¥1.04760 | ¥26.19 |
100 | ¥0.95390 | ¥95.39 |
250 | ¥0.89648 | ¥224.12 |
500 | ¥0.81994 | ¥409.97 |
1,000 | ¥0.68655 | ¥686.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.66746 | ¥2,669.84 |
8,000 | ¥0.62932 | ¥5,034.56 |
12,000 | ¥0.59118 | ¥7,094.16 |