CHS-01TA | |
---|---|
DigiKey Part Number | 563-1003-2-ND - Tape & Reel (TR) 563-1003-1-ND - Cut Tape (CT) 563-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHS-01TA |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CHS-01TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥9.12100 | ¥91.21 |
25 | ¥8.57440 | ¥214.36 |
100 | ¥7.40610 | ¥740.61 |
250 | ¥6.74984 | ¥1,687.46 |
500 | ¥6.27530 | ¥3,137.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.83755 | ¥5,837.55 |
3,000 | ¥5.29028 | ¥15,870.84 |
5,000 | ¥4.92543 | ¥24,627.15 |
10,000 | ¥4.56059 | ¥45,605.90 |