PTS645SH50SMTR92 LFS | |
---|---|
DigiKey Part Number | CKN9085TR-ND - Tape & Reel (TR) CKN9085CT-ND - Cut Tape (CT) CKN9085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS645SH50SMTR92 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS645SH50SMTR92 LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.76700 | ¥27.67 |
25 | ¥2.60400 | ¥65.10 |
100 | ¥2.26020 | ¥226.02 |
250 | ¥2.05016 | ¥512.54 |
500 | ¥1.90716 | ¥953.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.71644 | ¥1,716.44 |
3,000 | ¥1.61154 | ¥4,834.62 |
5,000 | ¥1.49712 | ¥7,485.60 |
10,000 | ¥1.39222 | ¥13,922.20 |