PLCC-44-AT | ||
---|---|---|
DigiKey Part Number | 2057-PLCC-44-AT-ND | |
Manufacturer | ||
Manufacturer Product Number | PLCC-44-AT | |
Description | PLCC 44P THROUGH HOLE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 44 (4 x 11) Pos PLCC Socket Tin Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | PLCC-44-AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 44 (4 x 11) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 80.0µin (2.03µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | 0.126" (3.20mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 30mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥9.43300 | ¥94.33 |
25 | ¥9.05000 | ¥226.25 |
50 | ¥8.85780 | ¥442.89 |
100 | ¥8.47290 | ¥847.29 |
250 | ¥7.70268 | ¥1,925.67 |
500 | ¥6.93230 | ¥3,466.15 |
1,000 | ¥6.16210 | ¥6,162.10 |
2,500 | ¥5.58436 | ¥13,960.90 |