
Category | Termination Solder |
Manufacturer Adam Tech | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin |
Packaging Tube | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Part Status Obsolete | Contact Material - Post Phosphor Bronze |
Type PLCC | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions or Pins (Grid) 52 (4 x 13) | Operating Temperature -55°C ~ 105°C |
Pitch - Mating 0.050" (1.27mm) | Termination Post Length 0.126" (3.20mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 80.0µin (2.03µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Phosphor Bronze | Contact Resistance 30mOhm |
Mounting Type Through Hole | Base Product Number |
Features Closed Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-CCS 052-Z-T | Assmann WSW Components | 642 | AE11108-ND | ¥16.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 23 | ¥9.56435 | ¥219.98 |
| 46 | ¥9.10783 | ¥418.96 |
| 69 | ¥8.85014 | ¥610.66 |
| 115 | ¥8.53609 | ¥981.65 |
| 253 | ¥8.07356 | ¥2,042.61 |

