917-47-210-41-005000

DigiKey Part Number
ED11274-ND
Manufacturer
Manufacturer Product Number
917-47-210-41-005000
Description
CONN SOCKET TRANSIST TO-5 10POS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
10 (Round) Pos Transistor, TO-100 Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
Transistor, TO-100
Number of Positions or Pins (Grid)
10 (Round)
Pitch - Mating
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
-
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.28000¥20.28
10¥17.63500¥176.35
25¥16.88600¥422.15
50¥16.51000¥825.50
100¥15.75890¥1,575.89
250¥14.25792¥3,564.48
500¥13.13236¥6,566.18
1,000¥11.25640¥11,256.40
2,500¥10.50595¥26,264.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.