Strain Gauges
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Pattern Type | Strain Range | Resistance | Resistance Tolerance | Length - Active | Length - Overall Pattern | Length - Overall | Width - Active | Width - Overall Pattern | Width - Overall | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Tee Rosette | ±1.5% | 350 Ohms | ±0.4% | 0.250" (6.35mm) per section | 0.430" (10.92mm) | 0.53" (13.5mm) | 0.300" (7.62mm) per section | 0.670" (17.02mm) | 0.75" (19.1mm) | -452 ~ 450°F (-269 ~ 230°C) | |||
0 In Stock | Active | Bulk | Active | Rectangular Rosette | ±1.5% | 350 Ohms | ±0.4% | 0.125" (3.18mm) per section | 0.275" (6.99mm) | 0.39" (9.9mm) | 0.062" (1.57mm) per section | 0.424" (10.77mm) | 0.46" (11.7mm) | -452 ~ 450°F (-269 ~ 230°C) |