MMF300069 | ||
---|---|---|
DigiKey Part Number | MMF300069-ND | |
Manufacturer | ||
Manufacturer Product Number | MMF300069 | |
Description | SK-06-125RA-350 STRAIN GAGES (5/ | |
Customer Reference | ||
Detailed Description | Rectangular Rosette Strain Gauge ±1.5% 0.125" (3.18mm) per section 0.062" (1.57mm) per section | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pattern Type | Rectangular Rosette | |
Strain Range | ±1.5% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.4% | |
Length - Active | 0.125" (3.18mm) per section | |
Length - Overall Pattern | 0.275" (6.99mm) | |
Length - Overall | 0.39" (9.9mm) | |
Width - Active | 0.062" (1.57mm) per section | |
Width - Overall Pattern | 0.424" (10.77mm) | |
Width - Overall | 0.46" (11.7mm) | |
Operating Temperature | -452 ~ 450°F (-269 ~ 230°C) |