MMF009863 | ||
---|---|---|
DigiKey Part Number | MMF009863-ND | |
Manufacturer | ||
Manufacturer Product Number | MMF009863 | |
Description | SK-06-250TM-350 STRAIN GAGES (5/ | |
Customer Reference | ||
Detailed Description | Tee Rosette Strain Gauge ±1.5% 0.250" (6.35mm) per section 0.300" (7.62mm) per section |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pattern Type | Tee Rosette | |
Strain Range | ±1.5% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.4% | |
Length - Active | 0.250" (6.35mm) per section | |
Length - Overall Pattern | 0.430" (10.92mm) | |
Length - Overall | 0.53" (13.5mm) | |
Width - Active | 0.300" (7.62mm) per section | |
Width - Overall Pattern | 0.670" (17.02mm) | |
Width - Overall | 0.75" (19.1mm) | |
Operating Temperature | -452 ~ 450°F (-269 ~ 230°C) |