LIS2DH12TR | ||
---|---|---|
DigiKey Part Number | 497-14851-2-ND - Tape & Reel (TR) 497-14851-1-ND - Cut Tape (CT) 497-14851-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LIS2DH12TR | |
Description | ACCEL 2-16G I2C/SPI 12LGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 672Hz 12-LGA (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | LIS2DH12TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 1000 (±2g) ~ 83 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.5Hz ~ 672Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥13.43000 | ¥134.30 |
25 | ¥11.19440 | ¥279.86 |
50 | ¥10.94480 | ¥547.24 |
100 | ¥9.95050 | ¥995.05 |
500 | ¥8.70666 | ¥4,353.33 |
1,000 | ¥7.71153 | ¥7,711.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥6.96527 | ¥55,722.16 |