LM26CIM5-TPA/NOPB | |
---|---|
DigiKey Part Number | LM26CIM5-TPA/NOPBTR-ND - Tape & Reel (TR) LM26CIM5-TPA/NOPBCT-ND - Cut Tape (CT) LM26CIM5-TPA/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26CIM5-TPA/NOPB |
Description | THERMOSTAT 85DEGC ACT LO SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat 85°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5-TPA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 85°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥11.68300 | ¥116.83 |
25 | ¥9.74000 | ¥243.50 |
50 | ¥9.52180 | ¥476.09 |
100 | ¥8.65650 | ¥865.65 |
500 | ¥7.57476 | ¥3,787.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.70903 | ¥6,709.03 |
3,000 | ¥6.49262 | ¥19,477.86 |
5,000 | ¥6.27619 | ¥31,380.95 |