RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,058 In Stock | 1 : ¥332.76000 Tray | Tray | Active | Not Verified | Bluetooth, WiFi | Bluetooth v4.2 | CCK, DSSS, OFDM | 2.412GHz ~ 2.484GHz, 5.15GHz ~ 5.925GHz | - | - | - | SDIO, UART | Antenna Not Included, U.FL | 88W8997 | - | - | - | - | Card Edge | -30°C ~ 85°C | Module | |||
1,000 In Stock | 1 : ¥332.76000 Tray | Tray | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n/ac, Bluetooth v4.2, Class 1 and 2 | 16QAM, 64QAM, 256QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM, QPSK | 2.4GHz, 5GHz | 866.7Mbps | 18dBm | -95dBm | M.2, SDIO, UART, USB | Antenna Not Included, U.FL | 88W8997, 88PG823 | - | 2.97V ~ 3.63V | - | - | Card Edge | -30°C ~ 85°C | Module | |||
2,837 In Stock | 1 : ¥438.77000 Cut Tape (CT) 500 : ¥315.45366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | - | CCK, DSSS, OFDM | 2.4GHz | - | - | - | UART, USB | Antenna Not Included, U.FL | 88W8997 | - | - | - | - | Surface Mount | -30°C ~ 85°C | Module | |||
98 In Stock | 1 : ¥710.48000 Tray | Tray | Active | - | Bluetooth, WiFi | 802.11a/b/g/-c, Bluetooth v5.1 | 16-QAM, 64-QAM, 256-QAM, BPSK, CCK, QPSK | 2.4GHz, 5GHz | 780Mbps | 18dBm | -95dBm | GPIO, I2C, SPI, UART, USB | Integrated, Chip + U.FL | - | 250MB Flash, 125MB RAM | 1.8V ~ 3.3V | - | - | Surface Mount | -30°C ~ 85°C | Module | |||
1,845 In Stock | 1 : ¥332.76000 Tray | Tray | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n/ac, Bluetooth v4.2, Class 1 and 2 | 8-DPSK, CCK, DQPSK, OFDM, HT20, HT40, MCS0, MSC7 | 2.4GHz, 5GHz | 866.7Mbps | 18dBm | -95dBm | M.2, SDIO, UART, USB | Antenna Not Included, U.FL | 88W8997, 88PG823 | - | 2.97V ~ 3.63V | - | - | Card Edge | -30°C ~ 85°C | Module | |||
36 In Stock | 1 : ¥735.74000 Tray | Tray | Active | - | Bluetooth, WiFi | 802.11a/b/g/-c, Bluetooth v5.1 | 16-QAM, 64-QAM, 256-QAM, BPSK, CCK, QPSK | 2.4GHz, 5GHz | 780Mbps | 18dBm | -95dBm | GPIO, I2C, SPI, UART, USB | Integrated, Chip + U.FL | - | 500MB Flash, 250MB RAM | 1.8V ~ 3.3V | - | - | Surface Mount | -30°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n/ac, Bluetooth v4.2 | 4DQPSK, 8DPSK, GFSK | 2.4GHz, 5GHz | 3Mbps | 18dBm | -95dBm | SDIO, UART | Antenna Not Included, U.FL | 88W8997 | - | 3.3V | - | - | Card Edge | -30°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n/ac, Bluetooth v4.2 | 4DQPSK, 8DPSK, GFSK | 2.4GHz, 5GHz | 3Mbps | 18dBm | -95dBm | UART, USB | Antenna Not Included, U.FL | 88W8997 | - | 3.3V | - | - | Card Edge | -30°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n/ac, Bluetooth v4.2 | 4DQPSK, 8DPSK, GFSK | 2.4GHz, 5GHz | 3Mbps | 18dBm | -95dBm | USB | Antenna Not Included, U.FL | 88W8997 | - | 3.3V | - | - | Card Edge | -30°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n/ac, Bluetooth v4.2 | 4DQPSK, 8DPSK, GFSK | 2.4GHz, 5GHz | 3Mbps | 18dBm | -95dBm | UART | Antenna Not Included, U.FL | 88W8997 | - | 3.3V | - | - | Card Edge | -30°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n/ac, Bluetooth v4.2 | 4DQPSK, 8DPSK, GFSK | 2.4GHz, 5GHz | 3Mbps | 18dBm | -95dBm | USB | Antenna Not Included, U.FL | 88W8997 | - | 3.3V | - | - | Card Edge | -30°C ~ 85°C | Module |