SU60-2230C | ||
---|---|---|
DigiKey Part Number | SU60-2230C-ND | |
Manufacturer | ||
Manufacturer Product Number | SU60-2230C | |
Description | RF TXRX MODULE BT U.FL CARD EDGE | |
Customer Reference | ||
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v4.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Card Edge | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 4DQPSK, 8DPSK, GFSK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 3Mbps | |
Power - Output | 18dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | SDIO, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | 88W8997 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥430.85260 | ¥43,085.26 |