APRG2512F01-0100S | ||
---|---|---|
DigiKey Part Number | 535-APRG2512F01-0100S-ND | |
Manufacturer | ||
Manufacturer Product Number | APRG2512F01-0100S | |
Description | GPS L1+L2, GLONASS, IRIDIUM ANT | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 1.227GHz, 1.575GHz, 1.602GHz, 1.625GHz Iridium, GLONASS, GPS Ceramic Patch RF Antenna 1.215GHz ~ 1.239GHz, 1.575GHz, 1.602GHz, 1.625GHz 28dBi IPEX-1(F) Connector Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Iridium, Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.227GHz, 1.575GHz, 1.602GHz, 1.625GHz | |
Frequency Range | 1.215GHz ~ 1.239GHz, 1.575GHz, 1.602GHz, 1.625GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 4 | |
VSWR | 1.63 | |
Gain | 28dBi | |
Features | Cable - 100mm | |
Termination | IPEX-1(F) | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.488" (12.40mm) | |
Applications | Iridium, GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
360 | ¥247.72533 | ¥89,181.12 |