RN2903A-I/RM103 | ||
---|---|---|
DigiKey Part Number | RN2903A-I/RM103-ND | |
Manufacturer | ||
Manufacturer Product Number | RN2903A-I/RM103 | |
Description | RF TXRX MOD ISM < 1GHZ CAST SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 902MHz ~ 928MHz Antenna Not Included, Castellation Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | RN2903A-I/RM103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK | |
Frequency | 902MHz ~ 928MHz | |
Data Rate | 300kbps | |
Power - Output | 18.5dBm | |
Sensitivity | -146dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Firmware Version | 1.0.3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.90000 | ¥147.90 |
25 | ¥135.25800 | ¥3,381.45 |