YC0017BA | |
---|---|
DigiKey Part Number | 2958-YC0017BATR-ND - Tape & Reel (TR) 2958-YC0017BACT-ND - Cut Tape (CT) 2958-YC0017BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC0017BA |
Description | EMBEDDED CELLULAR ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 830MHz, 2.205GHz, 3.6GHz LTE Chip RF Antenna 700MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.4GHz ~ 3.8GHz 4dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 830MHz, 2.205GHz, 3.6GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.4GHz ~ 3.8GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | 4 | |
Return Loss | - | |
Gain | 4dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | LTE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥9.40100 | ¥94.01 |
25 | ¥8.92520 | ¥223.13 |
100 | ¥7.33140 | ¥733.14 |
250 | ¥6.85320 | ¥1,713.30 |
500 | ¥6.05638 | ¥3,028.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.78135 | ¥7,172.02 |
3,000 | ¥4.46259 | ¥13,387.77 |
7,500 | ¥4.23946 | ¥31,795.95 |
10,500 | ¥4.08008 | ¥42,840.84 |