EVA-8M-0 | |
---|---|
DigiKey Part Number | 672-EVA-8M-0TR-ND - Tape & Reel (TR) 672-EVA-8M-0CT-ND - Cut Tape (CT) 672-EVA-8M-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVA-8M-0 |
Description | RF RX GLONASS 1.575GHZ MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver GLONASS, GPS 1.575GHz -164dBm Castellation 43-LGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.575GHz | |
Sensitivity | -164dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | GLONASS, GPS | |
Applications | General Purpose | |
Current - Receiving | 16mA | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | Castellation | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 43-TFLGA Module | |
Supplier Device Package | 43-LGA (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.51000 | ¥246.51 |
100 | ¥124.95260 | ¥12,495.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥124.95274 | ¥62,476.37 |