CMWX1ZZABZ-078 | ||
---|---|---|
DigiKey Part Number | 490-16143-2-ND - Tape & Reel (TR) 490-16143-1-ND - Cut Tape (CT) 490-16143-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMWX1ZZABZ-078 | |
Description | RF TXRX MODULE ISM < 1GHZ SMD | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 868MHz, 915MHz Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | CMWX1ZZABZ-078 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 868MHz, 915MHz | |
Data Rate | - | |
Power - Output | 14dBm | |
Sensitivity | -133dBm | |
Serial Interfaces | I2C, SPI, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | SX1276 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 23mA | |
Current - Transmitting | 106mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.45000 | ¥154.45 |
10 | ¥139.73400 | ¥1,397.34 |
25 | ¥128.69960 | ¥3,217.49 |
100 | ¥117.66960 | ¥11,766.96 |
250 | ¥110.31528 | ¥27,578.82 |
500 | ¥102.96092 | ¥51,480.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥97.81288 | ¥97,812.88 |