YC0002AA | |
---|---|
DigiKey Part Number | 2958-YC0002AATR-ND - Tape & Reel (TR) 2958-YC0002AACT-ND - Cut Tape (CT) 2958-YC0002AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC0002AA |
Description | EMBEDDED CELLULAR ANTENNA |
Customer Reference | |
Detailed Description | 829MHz, 2.2GHz 4G, LTE Chip RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz 3dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | 4G, LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥9.40200 | ¥94.02 |
25 | ¥8.92600 | ¥223.15 |
100 | ¥7.33190 | ¥733.19 |
250 | ¥6.85368 | ¥1,713.42 |
500 | ¥6.05682 | ¥3,028.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥4.78170 | ¥5,259.87 |
2,200 | ¥4.46292 | ¥9,818.42 |
5,500 | ¥4.23977 | ¥23,318.74 |
11,000 | ¥4.08038 | ¥44,884.18 |