LBEE5KL1DX-883 | |
---|---|
DigiKey Part Number | 490-13461-2-ND - Tape & Reel (TR) 490-13461-1-ND - Cut Tape (CT) 490-13461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBEE5KL1DX-883 |
Description | RF TXRX MODULE BLUETOOTH SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.1 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBEE5KL1DX-883 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 65Mbps | |
Power - Output | 17dBm | |
Sensitivity | - | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | BCM4343W | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.2V | |
Current - Receiving | 60mA | |
Current - Transmitting | 370mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | 46-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.81000 | ¥104.81 |
10 | ¥94.81900 | ¥948.19 |
25 | ¥87.33440 | ¥2,183.36 |
100 | ¥79.84720 | ¥7,984.72 |
250 | ¥74.85696 | ¥18,714.24 |
500 | ¥69.86652 | ¥34,933.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥66.37311 | ¥66,373.11 |