ACASA100221002P100 | ||
---|---|---|
DigiKey Part Number | ACASA-10K/10K-2TR-ND - Tape & Reel (TR) ACASA-10K/10K-2CT-ND - Cut Tape (CT) ACASA-10K/10K-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACASA100221002P100 | |
Description | RES ARRAY 4 RES 10K OHM 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±50ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | ACASA100221002P100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.18800 | ¥51.88 |
25 | ¥4.80720 | ¥120.18 |
50 | ¥4.39360 | ¥219.68 |
100 | ¥3.61540 | ¥361.54 |
250 | ¥3.31656 | ¥829.14 |
500 | ¥2.75276 | ¥1,376.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.23869 | ¥2,238.69 |
2,000 | ¥2.18065 | ¥4,361.30 |
5,000 | ¥2.13588 | ¥10,679.40 |
10,000 | ¥2.07286 | ¥20,728.60 |
25,000 | ¥2.05234 | ¥51,308.50 |