



ASSR-4118-503E | |
|---|---|
DigiKey Part Number | 516-3769-2-ND - Tape & Reel (TR) 516-3769-1-ND - Cut Tape (CT) 516-3769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-4118-503E |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASSR-4118-503E Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP (2.54mm) |
Circuit | Approval Agency CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.3VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.10000 | ¥23.10 |
| 10 | ¥20.59200 | ¥205.92 |
| 25 | ¥19.66400 | ¥491.60 |
| 50 | ¥18.99080 | ¥949.54 |
| 100 | ¥18.34080 | ¥1,834.08 |
| 250 | ¥17.51428 | ¥4,378.57 |
| 500 | ¥16.91300 | ¥8,456.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥16.00172 | ¥24,002.58 |
| 3,000 | ¥15.45169 | ¥46,355.07 |
| 4,500 | ¥15.13857 | ¥68,123.57 |


