Solid State Relays (SSR)

Results: 13
Mounting Type
Surface MountThrough Hole
Circuit
DPST-NO (2 Form A)DPST-NO/NC (1 Form A and B)SPST-NC (1 Form B)SPST-NO (1 Form A)
Voltage - Load
0 V ~ 1500 V0 V ~ 350 V0 V ~ 400 V0 V ~ 60 V0 V ~ 600 V
Load Current
30 mA70 mA100 mA130 mA500 mA550 mA
On-State Resistance (Max)
1.4 Ohms30 Ohms50 Ohms70 Ohms220 Ohms
Package / Case
4-DIP (0.300", 7.62mm)4-SMD, Gull Wing6-DIP (0.300", 7.62mm)6-SMD, Gull Wing8-DIP (0.300", 7.62mm)8-SMD, Gull Wing
Supplier Device Package
4-DIP4-SMD4-SOP6-DIP6-SMD8-DIP8-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
APR411A404000E00G
APR411A064000E00G
RELAY MOS 4 PIN SOP 60V AC/DC
Amphenol Anytek
2,037
In Stock
1 : ¥20.38000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC0.9 ~ 1.5VDC0 V ~ 60 V500 mA1.4 Ohms-4-SMD, Gull Wing4-SOP
APR411A404000E00G
APR411A354000E00G
RELAY MOS 4 PIN SOP 350V AC/DC
Amphenol Anytek
2,037
In Stock
1 : ¥21.98000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC0.9 ~ 1.5VDC0 V ~ 350 V100 mA30 Ohms-4-SMD, Gull Wing4-SOP
APR411A404000E00G
APR411A404000E00G
RELAY MOS 4 PIN SOP 400V AC/DC
Amphenol Anytek
2,037
In Stock
1 : ¥21.98000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC0.9 ~ 1.5VDC0 V ~ 400 V100 mA30 Ohms-4-SMD, Gull Wing4-SOP
APR311A064000E00G
APR311A064000E00G
RELAY MOS 4 PIN SMD 60V AC/DC
Amphenol Anytek
2,037
In Stock
1 : ¥22.07000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC0.9 ~ 1.5VDC0 V ~ 60 V550 mA1.4 Ohms-4-SMD, Gull Wing4-SMD
APR311A064000E00G
APR311A354000E00G
RELAY MOS 4 PIN SMD 350V AC/DC
Amphenol Anytek
2,037
In Stock
1 : ¥23.59000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC0.9 ~ 1.5VDC0 V ~ 350 V130 mA30 Ohms-4-SMD, Gull Wing4-SMD
APR211A066000E00G
APR211A066000E00G
RELAY MOS 6 PIN DIP 60V AC/DC
Amphenol Anytek
1,998
In Stock
1 : ¥25.20000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC0.9 ~ 1.5VDC0 V ~ 60 V550 mA1.4 Ohms-6-DIP (0.300", 7.62mm)6-DIP
APR311A066000E00G
APR311A066000E00G
RELAY MOS 6 PIN SMD 60V AC/DC
Amphenol Anytek
2,000
In Stock
1 : ¥25.74000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC0.9 ~ 1.5VDC0 V ~ 60 V550 mA1.4 Ohms-6-SMD, Gull Wing6-SMD
APR211B064000E00G
APR211B064000E00G
RELAY MOS 4 PIN DIP 60V AC/DC
Amphenol Anytek
2,019
In Stock
1 : ¥35.12000
Tube
Tube
ActiveThrough HoleSPST-NC (1 Form B)AC, DC0.9 ~ 1.5VDC0 V ~ 60 V550 mA1.4 Ohms-4-DIP (0.300", 7.62mm)4-DIP
APR311A064000E00G
APR311B404000E00G
RELAY MOS 4 PIN SMD 400V AC/DC
Amphenol Anytek
2,037
In Stock
1 : ¥37.53000
Tube
Tube
ActiveSurface MountSPST-NC (1 Form B)AC, DC0.9 ~ 1.5VDC0 V ~ 400 V100 mA50 Ohms-4-SMD, Gull Wing4-SMD
APR311A066000E00G
APR311B406000E00G
RELAY MOS 6 PIN SMD 400V AC/DC
Amphenol Anytek
2,000
In Stock
1 : ¥40.93000
Tube
Tube
ActiveSurface MountSPST-NC (1 Form B)AC, DC0.9 ~ 1.5VDC0 V ~ 400 V100 mA50 Ohms-6-SMD, Gull Wing6-SMD
APR212A608000E00G
APR212A608000E00G
RELAY MOS 8 PIN DIP 600V AC/DC
Amphenol Anytek
2,022
In Stock
1 : ¥45.40000
Tube
Tube
ActiveThrough HoleDPST-NO (2 Form A)AC, DC0.9 ~ 1.5VDC0 V ~ 600 V70 mA70 Ohms-8-DIP (0.300", 7.62mm)8-DIP
APR211A066000E00G
APR211AF06000E00G
RELAY MOS 6 PIN DIP 1500V AC/DC
Amphenol Anytek
1,994
In Stock
1 : ¥56.03000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC0.9 ~ 1.5VDC0 V ~ 1500 V30 mA220 Ohms-6-DIP (0.300", 7.62mm)6-DIP
APR311C358000E00G
APR311C358000E00G
RELAY MOS 8 PIN SMD 350V AC/DC
Amphenol Anytek
2,025
In Stock
1 : ¥61.21000
Tube
Tube
ActiveSurface MountDPST-NO/NC (1 Form A and B)AC, DC0.9 ~ 1.5VDC0 V ~ 350 V130 mA50 Ohms-8-SMD, Gull Wing8-SMD
Showing
of 13

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.