Signal Relays, Up to 2 Amps

Results: 27
Product Status
ActiveObsolete
Coil Voltage
3VDC4.5VDC5VDC9VDC12VDC24VDC
Coil Current
4.2 mA8.3 mA9.6 mA11.1 mA11.7 mA15.6 mA16.7 mA20 mA22.2 mA28 mA28.1 mA31 mA31.1 mA33.3 mA
Coil Type
Latching, Dual CoilLatching, Single CoilNon Latching
Must Operate Voltage
2.25 VDC3.38 VDC3.75 VDC6.75 VDC9 VDC18 VDC
Must Release Voltage
0.3 VDC0.45 VDC0.5 VDC0.9 VDC1.2 VDC2.4 VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
27Results
Applied FiltersRemove All

Showing
of 27
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
EC2-Series Non-Latching
EC2-3NU
RELAY GENERAL PURPOSE DPDT 2A 3V
KEMET
1,860
In Stock
1 : ¥18.50000
Tube
Tube
Active
Through Hole
3VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
46.7 mA
Non Latching
-
PC Pin
-
-
2.25 VDC
0.3 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
EC2-Series-Single-Coil
EC2-12NU
RELAY GEN PURPOSE DPDT 2A 12V
KEMET
5,815
In Stock
1 : ¥21.09000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
11.7 mA
Non Latching
-
PC Pin
-
-
9 VDC
1.2 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
EC2-Series Non-Latching
EC2-24NU
RELAY GEN PURPOSE DPDT 2A 24V
KEMET
5,375
In Stock
1 : ¥22.16000
Tube
Tube
Active
Through Hole
24VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
8.3 mA
Non Latching
-
PC Pin
-
-
18 VDC
2.4 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
EC2-Series-Dual-Coil
EC2-12TNU
RELAY GEN PURPOSE DPDT 2A 12V
KEMET
2,217
In Stock
1 : ¥23.41000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
11.7 mA
Latching, Dual Coil
-
PC Pin
-
-
9 VDC
-
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
EC2-Series-Dual-Coil
EC2-3TNU
RELAY GENERAL PURPOSE DPDT 2A 3V
KEMET
2,349
In Stock
1 : ¥28.86000
Tube
Tube
Active
Through Hole
3VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
46.7 mA
Latching, Dual Coil
-
PC Pin
-
-
2.25 VDC
-
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
EC2-24NJ
EC2-24NJ
RELAY GEN PURPOSE DPDT 2A 24V
KEMET
9,090
In Stock
1 : ¥16.80000
Tube
Tube
Active
Through Hole
24VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
8.3 mA
Non Latching
-
PC Pin
-
-
18 VDC
2.4 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
EC2-Series-Dual-Coil
EC2-4.5TNU
RELAY GEN PURPOSE DPDT 2A 4.5V
KEMET
1,946
In Stock
1 : ¥19.93000
Tube
Tube
Active
Through Hole
4.5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
31.1 mA
Latching, Dual Coil
-
PC Pin
-
-
3.38 VDC
-
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
EC2-Series-Single-Coil
EC2-12SNU
RELAY GEN PURPOSE DPDT 2A 12V
KEMET
1,447
In Stock
1 : ¥21.63000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
8.3 mA
Latching, Single Coil
-
PC Pin
-
-
9 VDC
-
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
EC2-Series-Single-Coil
EC2-3SNU
RELAY GENERAL PURPOSE DPDT 2A 3V
KEMET
3,461
In Stock
1 : ¥26.99000
Tube
Tube
Active
Through Hole
3VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
33.3 mA
Latching, Single Coil
-
PC Pin
-
-
2.25 VDC
-
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
EC2-Series-Single-Coil
EC2-5SNU
RELAY GENERAL PURPOSE DPDT 2A 5V
KEMET
3,111
In Stock
1 : ¥28.33000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
20 mA
Latching, Single Coil
-
PC Pin
-
-
3.75 VDC
-
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
EC2-Series-Dual-Coil
EC2-5TNU
RELAY GENERAL PURPOSE DPDT 2A 5V
KEMET
3,179
In Stock
1 : ¥29.58000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
28 mA
Latching, Dual Coil
-
PC Pin
-
-
3.75 VDC
-
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
EC2-Series Non-Latching
EC2-4.5NU
RELAY GEN PURPOSE DPDT 2A 4.5V
KEMET
2,956
In Stock
1 : ¥19.57000
Tube
Tube
Active
Through Hole
4.5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
31.1 mA
Non Latching
-
PC Pin
-
-
3.38 VDC
0.45 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
EC2-Series-Single-Coil
EC2-24SNU
RELAY GEN PURPOSE DPDT 2A 24V
KEMET
854
In Stock
1 : ¥28.60000
Tube
Tube
Active
Through Hole
24VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
4.2 mA
Latching, Single Coil
-
PC Pin
-
-
18 VDC
-
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
EC2-Series Non-Latching
EC2-5NU
RELAY GENERAL PURPOSE DPDT 2A 5V
KEMET
0
In Stock
Check Lead Time
1 : ¥17.52000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
28 mA
Non Latching
-
PC Pin
-
-
3.75 VDC
0.5 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
EC2-Series Non-Latching
EC2-12ND
RELAY GEN PURPOSE DPDT 2A 12V
KEMET
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
12VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
16.7 mA
Non Latching
-
PC Pin
-
-
9 VDC
1.2 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
EC2-Series Non-Latching
EC2-24ND
RELAY GEN PURPOSE DPDT 2A 24V
KEMET
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
24VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
9.6 mA
Non Latching
-
PC Pin
-
-
18 VDC
2.4 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
EC2-Series Non-Latching
EC2-5ND
RELAY GENERAL PURPOSE DPDT 2A 5V
KEMET
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
40 mA
Non Latching
-
PC Pin
-
-
3.75 VDC
0.5 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
EC2-Series Non-Latching
EC2-9NU
RELAY GENERAL PURPOSE DPDT 2A 9V
KEMET
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
9VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
15.6 mA
Non Latching
-
PC Pin
-
-
6.75 VDC
0.9 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
EC2-Series-Single-Coil
EC2-9SNU
RELAY GENERAL PURPOSE DPDT 2A 9V
KEMET
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
9VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
11.1 mA
Latching, Single Coil
-
PC Pin
-
-
6.75 VDC
-
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
EC2-Series-Dual-Coil
EC2-9TNU
RELAY GENERAL PURPOSE DPDT 2A 9V
KEMET
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
9VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
15.6 mA
Latching, Dual Coil
-
PC Pin
-
-
6.75 VDC
-
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
EC2-5SNJ
EC2-12NJ
RELAY GEN PURPOSE DPDT 2A 12V
KEMET
0
In Stock
Active
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
11.7 mA
Non Latching
-
PC Pin
-
-
9 VDC
1.2 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
EC2-4
EC2-4.5SNJ
RELAY GEN PURPOSE DPDT 2A 4.5V
KEMET
0
In Stock
Active
Tube
Active
Through Hole
4.5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
22.2 mA
Latching, Single Coil
-
PC Pin
-
-
3.38 VDC
-
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
EC2-5SNJ
EC2-4.5NJ
RELAY GEN PURPOSE DPDT 2A 4.5V
KEMET
0
In Stock
Active
Tube
Active
Through Hole
4.5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
31 mA
Non Latching
-
PC Pin
-
-
3.38 VDC
0.45 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
EC2-5SNJ
EC2-3NJ
RELAY GENERAL PURPOSE DPDT 2A 3V
KEMET
0
In Stock
Active
Tube
Active
Through Hole
3VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
46.7 mA
Non Latching
-
PC Pin
-
-
2.25 VDC
0.3 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
EC2-5SNJ
EC2-3SNJ
RELAY GENERAL PURPOSE DPDT 2A 3V
KEMET
0
In Stock
Active
Tube
Active
Through Hole
3VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
46.7 mA
Non Latching
-
PC Pin
-
-
2.25 VDC
0.3 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
General Purpose
Showing
of 27

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.