CPC1017N | |
---|---|
DigiKey Part Number | 5656-CPC1017N-ND |
Manufacturer | |
Manufacturer Product Number | CPC1017N |
Description | SSR RELAY SPST-NO 100MA 0-60V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1017N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 16 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.94000 | ¥8.94 |
10 | ¥8.33800 | ¥83.38 |
25 | ¥7.41440 | ¥185.36 |
50 | ¥7.04260 | ¥352.13 |
100 | ¥6.67160 | ¥667.16 |
300 | ¥5.93013 | ¥1,779.04 |
500 | ¥5.55946 | ¥2,779.73 |
1,000 | ¥5.18884 | ¥5,188.84 |
5,000 | ¥5.00352 | ¥25,017.60 |