G6K-2F-Y-TR DC5 | |
---|---|
DigiKey Part Number | Z128TR-ND - Tape & Reel (TR) Z128CT-ND - Cut Tape (CT) Z128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6K-2F-Y-TR DC5 |
Description | RELAY TELECOM DPDT 1A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-Y-TR DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 21.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.12000 | ¥40.12 |
10 | ¥37.63100 | ¥376.31 |
25 | ¥33.44720 | ¥836.18 |
50 | ¥31.77620 | ¥1,588.81 |
100 | ¥30.10320 | ¥3,010.32 |
250 | ¥26.75812 | ¥6,689.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥25.08581 | ¥22,577.23 |
1,800 | ¥23.41341 | ¥42,144.14 |
2,700 | ¥22.99532 | ¥62,087.36 |