LCC110 | |
---|---|
DigiKey Part Number | 5656-LCC110-ND |
Manufacturer | |
Manufacturer Product Number | LCC110 |
Description | SSR RELAY SPDT 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPDT (1 Form C) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LCC110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 8-DIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.79000 | ¥43.79 |
10 | ¥41.07500 | ¥410.75 |
25 | ¥36.51000 | ¥912.75 |
50 | ¥34.68340 | ¥1,734.17 |
100 | ¥32.85760 | ¥3,285.76 |
250 | ¥29.20708 | ¥7,301.77 |
500 | ¥27.38156 | ¥13,690.78 |
1,000 | ¥25.55615 | ¥25,556.15 |