PVG612ASPBF | |
---|---|
DigiKey Part Number | PVG612ASPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVG612ASPBF |
Description | SSR RELAY SPST-NO 2A 0-60V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.86000 | ¥113.86 |
10 | ¥101.19600 | ¥1,011.96 |
25 | ¥96.13560 | ¥2,403.39 |
50 | ¥91.07520 | ¥4,553.76 |
100 | ¥86.01590 | ¥8,601.59 |
250 | ¥78.42596 | ¥19,606.49 |
500 | ¥73.36624 | ¥36,683.12 |
1,000 | ¥69.57152 | ¥69,571.52 |