CPC1907B | ||
---|---|---|
DigiKey Part Number | 5656-CPC1907B-ND | |
Manufacturer | ||
Manufacturer Product Number | CPC1907B | |
Description | SSR RELAY SPST-NO 6A 0-60V | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 8-SOP (0.400", 10.16mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | CPC1907B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 6 A | |
On-State Resistance (Max) | 60 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.67000 | ¥55.67 |
10 | ¥52.23300 | ¥522.33 |
25 | ¥46.43000 | ¥1,160.75 |
50 | ¥44.10840 | ¥2,205.42 |
100 | ¥41.78760 | ¥4,178.76 |
250 | ¥37.14440 | ¥9,286.10 |
500 | ¥34.82290 | ¥17,411.45 |
1,000 | ¥32.50130 | ¥32,501.30 |