MS05-1A87-75DHR | |
---|---|
DigiKey Part Number | 374-1047-5-ND |
Manufacturer | |
Manufacturer Product Number | MS05-1A87-75DHR |
Description | RELAY REED SPST 500MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MS05-1A87-75DHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.72000 | ¥42.72 |
10 | ¥40.89300 | ¥408.93 |
32 | ¥37.34031 | ¥1,194.89 |
128 | ¥32.36102 | ¥4,142.21 |
256 | ¥29.33832 | ¥7,510.61 |
512 | ¥27.20459 | ¥13,928.75 |
1,024 | ¥25.24869 | ¥25,854.66 |
2,528 | ¥22.93722 | ¥57,985.29 |