1-1462051-2

DigiKey Part Number
PB2054TR-ND - Tape & Reel (TR)
PB2054CT-ND - Cut Tape (CT)
PB2054DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-1462051-2
Description
RELAY RF SPDT 2A 5V
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
1-1462051-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coil Type
Latching, Dual Coil
Coil Current
28.1 mA
Coil Voltage
5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Must Operate Voltage
3.75 VDC
Must Release Voltage
-
Operate Time
3 ms
Release Time
2 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-55°C ~ 85°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥181.32000¥181.32
10¥161.20400¥1,612.04
25¥153.14160¥3,828.54
50¥145.08100¥7,254.05
100¥137.02030¥13,702.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥124.93045¥49,972.18
Manufacturers Standard Package