AGQ200A24Z | |
---|---|
DigiKey Part Number | 255-3358-2-ND - Tape & Reel (TR) 255-3358-1-ND - Cut Tape (CT) 255-3358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ200A24Z |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ200A24Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 9.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.64000 | ¥20.64 |
10 | ¥19.39200 | ¥193.92 |
25 | ¥17.23280 | ¥430.82 |
50 | ¥16.37340 | ¥818.67 |
100 | ¥15.51090 | ¥1,551.09 |
250 | ¥13.78748 | ¥3,446.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥12.92593 | ¥11,633.34 |
1,800 | ¥12.06416 | ¥21,715.49 |
2,700 | ¥11.84876 | ¥31,991.65 |
6,300 | ¥11.63331 | ¥73,289.85 |