CPC1014NTR | |
---|---|
DigiKey Part Number | 5656-CPC1014NTR-ND - Tape & Reel (TR) 5656-CPC1014NTRCT-ND - Cut Tape (CT) 5656-CPC1014NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1014NTR |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1014NTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.67000 | ¥13.67 |
10 | ¥12.84300 | ¥128.43 |
25 | ¥11.41800 | ¥285.45 |
50 | ¥10.84800 | ¥542.40 |
100 | ¥10.27690 | ¥1,027.69 |
250 | ¥9.13488 | ¥2,283.72 |
500 | ¥8.56396 | ¥4,281.98 |
1,000 | ¥7.99306 | ¥7,993.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.99302 | ¥15,986.04 |
4,000 | ¥7.85029 | ¥31,401.16 |
6,000 | ¥7.70755 | ¥46,245.30 |
10,000 | ¥7.59336 | ¥75,933.60 |